What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-6ENF1910V

Res Thick Film 0805 191 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1910V.

Panasonic

Datasheet3 pages9 years ago

Newark

Future Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.01%

CAD Models

Download Panasonic ERJ-6ENF1910V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.07
Stock
874,071
54,840
Authorized Distributors
6
3
Resistance
191 Ω
191 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-07191RL
Res Thick Film 0805 191 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 191 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 191Ω 0805 Chip Resistor - Surface Mount ROHS
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 200Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6ENF2100V
Res Thick Film 0805 210 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6ENF2050V
Res Thick Film 0805 205 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF1910V provided by its distributors.

Res Thick Film 0805 191 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 191Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 191 Ohm ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 191Ohm 0.125W 1/8W
Precision Thick Film Chip Resistor, 191 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 191ohms 1% AEC-Q200
Panasonic ERJ6ENF1910V - General Purpose Chip Resistors
RES, 191R, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 191ohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor E; Available until stocks are exhausted Alternative available
Res, Thick Film, 191R, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:191Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6ENF1910V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF1910V