
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RN73C2A191RBTDF | 423 | 1 | Cut Tape | ||||||||
| DigiKey | A103342CT-ND | 1,796 | 1 | Cut Tape | ||||||||
| Heilind Asia | 1676214-2 | 0 | 14h | |||||||||
| Interstate Connecting Components | 1676214-2 | 0 | 20h | |||||||||
| Heilind Americas | 1676214-2 | 0 | 21h |
Download TE Connectivity RN73C2A191RBTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TE Connectivity RN73C2A191RBTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: