Viking Tech AR03BTC2000

Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.025
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR03BTC200001KBag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR03BTC2000.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.131
$ 0.131
Stock
0
12,878
12,878
Authorized Distributors
1
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP9-1879335-4
Res Thin Film 0603 200 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0603B200RE1
Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1-2176216-6
Fixed Resistor, Thin Film, 0.063W, 200ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 200 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Viking Tech AR03BTC2000 provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
AR Series 0603 200 O ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC