TE Connectivity / AMP 9-1879335-4

Res Thin Film 0603 200 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1879335-4.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Upverter

Future Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 9-1879335-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0603FRE07200RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 200Ω 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP9-1879335-4
Res Thin Film 0603 200 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Res Thin Film 0603 200 Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
Yageo GroupRT0603FRE07180RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 180Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE07220RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 220Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 220 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 9-1879335-4 provided by its distributors.

Res Thin Film 0603 200 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
CPF Series 0603 200 Ohm ±1 % ±50 ppm/°C SMT Thin Film Precision Resistor
Thin Film Resistor CPF 0603 200R 1%
200 Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±50 ppm/°C, Neohm CPF
Res, 200R, 1%, 0.063W, 0402, Thin Film; Resistance:200Ohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low Tcr; Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity Neohm CPF0603F200RC1
CPF 0603 200R 1% 50PPM 1K RL Resistance Value: 200 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 200 Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F200RC1 | Internal Number: 9-1879335-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F200RC1
  • CPF0603F200RC1.