What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN731JTTD2000F50

Fixed Resistor, Thin Film, 0.063W, 200ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN731JTTD2000F50.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages0 years ago

IHS

Inventory History

3 month trend:
-4.29%

CAD Models

Download KOA Speer RN731JTTD2000F50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.005
$ 0.005
Stock
5,840
494,077
494,077
Authorized Distributors
1
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-10-03
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-09-30
LTD Date2022-09-30

Related Parts

TE Connectivity / AMP9-1879335-4
Res Thin Film 0603 200 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Res Thin Film 0603 200 Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
Yageo GroupRT0603FRE07200RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 200Ω 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP9-1879335-0
Fixed Resistor, Thin Film, 0.063W, 182ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP9-1879335-1
Fixed Resistor, Thin Film, 0.063W, 187ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 220 Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical

Descriptions

Descriptions of KOA Speer RN731JTTD2000F50 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 200ohm, 75V, 1% +/-Tol, Surface Mount, 0603
RN73 FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 200Ohm 0.063W 1/16W
RES 200 OHM 1% 1/16W 0603

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR