Viking Tech AR02BTC8201

Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR02BTC8201.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.054
$ 0.054
Stock
746
229,411
229,411
Authorized Distributors
1
6
6
Resistance
8.2 kΩ
8.2 kΩ
8.2 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AEB822X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 8.2kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B8K2E1
Res Thin Film 0402 8.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2ARB822X
Res Thin Film 0402 8.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 8.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 8.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402JR-078K2L
RES THICK FILM 8.2K OHM 1/16W 5% 0402 SMD

Descriptions

Descriptions of Viking Tech AR02BTC8201 provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
AR Series 0402 8.2 kO ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
0402 Chip Resistor 8.2kOhm 62.5mW
8.2K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC