KOA Speer RN731ETTP8201B25

63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 8.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN731ETTP8201B25.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages0 years ago

IHS

Garrett

Alternate Parts

Price @ 1000
$ 0.064
$ 0.064
Stock
12,569
920,178
920,178
Authorized Distributors
0
6
6
Resistance
8.2 kΩ
8.2 kΩ
8.2 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-06-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-09-30
LTD Date2022-09-30

Related Parts

PanasonicERA2AEB822X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 8.2kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B8K2E1
Res Thin Film 0402 8.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD078K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 8.2kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB752X
Res Thin Film 0402 7.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB8061X
Fixed Resistor, Thin Film, 0.063W, 8060ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B8K66E1
Res Thin Film 0402 8.66K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of KOA Speer RN731ETTP8201B25 provided by its distributors.

63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 8.2kΩ 0402 Chip Resistor - Surface Mount ROHS
RN73 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 8.2kOhm 0.063W 1/16W
Thin Film Resistors - SMD 8.2kOhm,0402,0.1%,25 ppm,63mW,25V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN731ETTP 8201B25