
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0402JR-078K2L | 10,000 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402JR-078K2L | 90,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC33852 | 70,000 | 10K | 11h | ||||||||
| DigiKey | 311-8.2KJRCT-ND | 3,182 | 1 | Cut Tape | ||||||||
| Arrow Electronics | RC0402JR-078K2L | 5,737 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-078K2L.
Download Yageo Group RC0402JR-078K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402JR-078K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-078K2L.