Viking Tech AR02BTC3000

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 300Ω 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR02BTC3000.

IHS

Datasheet8 pages4 years ago

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.054
$ 0.054
Stock
224,169
304,345
304,345
Authorized Distributors
0
6
6
Resistance
300 Ω
300 Ω
300 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AEB102X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB104X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB103X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Viking Tech AR02BTC3000 provided by its distributors.

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 300Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
AR Series 0402 300 O 0.063 W ±0.1% ±25 ppm/°C Thin Film Chip Resistor
High Precision Chip Fixed Resistors 0402 300Ω ±0.1% 62.5mW ±25ppm/℃

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC