Descriptions of Panasonic ERA2AEB104X provided by its distributors.
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 100K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Chip Resistor 100kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
Metal Film (Thin Film) Chip Resistors, 0.063W, 100000½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 100 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RESISTOR, METAL FILM, 100KOHM, 63mW, 0.1RESISTOR, METAL FILM, 100KOHM, 63mW, 0.1%
Resistor,Metal Film,Res 100 Kilohms,Pwr-Rtg 0.0625 W,Tol 0.1%,SMT,0402,Cut Tape
RESISTOR, METAL FILM, 100KOHM, 63mW, 0RESISTOR, METAL FILM, 100KOHM, 63mW, 0.1%; Product Range: PANASONIC - ERA Series; Resistance: 100kohm; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: 0402 ^1005 Me
Resistor Type = Thin Film / Resistance kOhm = 100 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402