Viking Tech AR02BTC1502

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 15kΩ 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR02BTC1502.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.054
$ 0.054
Stock
15,279
2,562,935
2,562,935
Authorized Distributors
1
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERA2AEB102X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB104X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB103X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Viking Tech AR02BTC1502 provided by its distributors.

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 15kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
AR Series 0402 15 kO 0.063 W ±0.1% ±25 ppm/°C Thin Film Chip Resistor
0402 Chip Resistor 15kOhm 62.5mW

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC