Vigortronix VTX-214-005-112

AC-DC Regulated Power Supply Module
$ 9.25

Datasheets & Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-214-005-112.

Inventory History

3 month trend:
-15.35%

CAD Models

Download Vigortronix VTX-214-005-112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-17

Related Parts

Mean WellAPV-12-12
LED Power Supply (CV) 12W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellLPC-20-700
LED Driver (CC) 20W 700mA Linear (9-30Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
Mean WellLPV-20-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 0.84 Amps 20.2 Watts
XP POWER VEL12US120-US-JA AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 12 W, 12 V
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 18W 15V@1.25A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 18W 12V@1.5A 90-264V INPUT

Descriptions

Descriptions of Vigortronix VTX-214-005-112 provided by its distributors.

AC-DC Regulated Power Supply Module
Ac/Dc Pcb Mount Power Supply, Class Ii, Fixed, 90 V, 265 V, 5 W, 12 V, 416 Ma Rohs Compliant: Yes |Vigortronix VTX-214-005-112
AC-DC CONV, FIXED, 1 O/P, 5W, 12V; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 12V; Output Current - Output 1: 416mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
5W SMPS AC-DC CONVERTER 12V

Manufacturer Aliases

Vigortronix has several brands around the world that distributors may use as alternate names. Vigortronix may also be known as the following names:

  • VIGORTRONIX UK LTD