Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power VEL18US150-EU-JA

Power Supply Ac-dc Wall Mount Fixed Plug Eu 18W 15V@1.25A 90-264V Input
$ 12.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEL18US150-EU-JA.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
-81.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerVEC50US15
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 50W 15V@3.33A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT MULTI PLUG 24W 15V@1.5A 90-264V INPUT LEVEL VI
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 24W 15V@1.6A 90-264V INPUT
Triad MagneticsWSX150-1600
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX150 SERIES
Triad MagneticsWSX135-1770
POWER SUPPLY, AC-DC,13.5V,1.77A,90-264V IN, ENCLOSED, WALL PLUG, WSX135 SERIES

Descriptions

Descriptions of XP Power VEL18US150-EU-JA provided by its distributors.

POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 18W 15V@1.25A 90-264V INPUT
AC-DC Regulated Power Supply Module
AC/DC WALL MOUNT ADAPTER 15V 19W
XP Power Adapter VEL18 Series, 15V DC Out, 1.25A Out, C Plug
Fixed Plug Adapter, 18W, Output Jack, Level VI
Plug-In Adapter Single-OUT 15V 1.25A 18W
ADAPTOR, AC-DC, 15V, 1.25A; No. of Outputs: 1 Output; Output Power Max: 18W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Barrel
Outputs = 1 / Output Voltage V = 15 / Output Current A = 1.25 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 600 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 85 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 90 / Width mm = 34 / Height mm = 76.6

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • VEL18US150-EU-JA.