Descriptions of Mean Well APV-12-12 provided by its distributors.
LED Power Supply (CV) 12W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
12VDC 1A 12 Watt Constant Voltage Mode Switching LED Driver Power Supply
AC/DC LED Driver, 12 W, 12 VDC, 1 A, Constant Voltage, 90 VAC to 264 VAC, APV-12 Series
POWER SUPPLY, AC-DC,12V,1A,100-264V IN, ENCLOSED, PNL MNT, LED DRIVER, APV-12 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
LED Power Supplies 12W 12V 1A 90-264VAC Constant V
Mean Well APV-12-12 LED transformer 12W 12V DC IP30 non-dimmable
Power Supply; LED; 12W; 12V; 1A; 90-264VAC; 127-370VDC; IP42
APV-12-12 MEAN WELL LED AC-DC 12 Watt Class 2 12V/1A + More!
O/P 12V1A; Led power; AC/DC; Enclosed Type
12Vdc 1A 12Vdc LED Driver Plastic Case 12V 1A LED Driver
Constant Voltage DC Power Supply, 12W, 12V, 1A
AC/DC LED Power Supply 12W Single 4-Pin
100 - 240Vac, 12W, 12V, IP42 LED Driver
LED DRIVER, MEDICAL, 1O/P, 12W; Output Power Max: 12W; Output Voltage Max: 12V; Output Current: 1A; LED Driver Mode: Constant Voltage; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: APV-12 Series; SVHC: No SVHC