Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPV-20-24

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 0.84 Amps 20.2 Watts
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPV-20-24.

IHS

Datasheet2 pages2 years ago

element14 APAC

Electro Sonic

Mean Well

Sager Power Systems

Inventory History

3 month trend:
-61.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well LPV-20-24 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 0.84 Amps 20.2 Watts
LED Power Supply (CV) 20W 24Vdc 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
CPU with built-in EtherNet/IP port, 60K steps program, 32K words data memory, 32K words x 4 banks EM, 2560 I/O max, option port for RS-232C/485, USB programming port, 3 expansion racks max.
LED DRIVER, AC-DC, CV, 0.84A, 24V; Output Power Max: 20.2W; Output Voltage Max: 24V; Output Current: 840mA; LED Driver Mode: Constant Voltage; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: LPV-20 Series; SVHC:

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV