Vicor VE-JW1-CY

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 9-Pin Half Brick
$ 313.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-JW1-CY.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 313.02
$ 376.425
Stock
13,259
49,440
Authorized Distributors
2
4
Case/Package
Half Brick
Half Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
12 V
12 V
Output Current
10 A
-
Output Power
50 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC DC CONVERTER 12V 50W / Isolated Module DC DC Converter 1 Output 12V 4.17A 18V - 36V Input
Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W

Descriptions

Descriptions of Vicor VE-JW1-CY provided by its distributors.

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
VI J00/200 - 24 Vin, 12 Vout, 50 W, C Product Grade
50W 1 18V 36V 0.5% 12V 57.9mm*70mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US