Vicor VI-JW0-IY

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
$ 493.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-JW0-IY.

IHS

Datasheet2 pages8 years ago
Datasheet5 pages15 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 493.685
$ 470.15
Stock
13,210
13,098
Authorized Distributors
2
1
Case/Package
Half Brick
Half Brick
Number of Pins
9
9
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
5 V
5 V
Output Current
10 A
-
Output Power
50 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VI J00 Series 50 W 18 to 36 V Input Isolated Output 5 V Half Brick DC/DC Converter
Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W

Descriptions

Descriptions of Vicor VI-JW0-IY provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
OCP,SCP 90% 50W 10A 5V 1 36V 18V Fixed HALF-BRICK 57.9mm*53.4mm*12.7mm
VI-J00 Series 24 Vin 5 Vout 50 W Isolated DC/DC Converters
IC SERIAL/DESERIAL 10:1 28-SSOP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-JW0IY