Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-JW2-CY

DC DC CONVERTER 15V 50W Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 36V Input
$ 359.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-JW2-CY.

IHS

Datasheet2 pages8 years ago
Datasheet5 pages14 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vicor VI-JW2-CY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 359.961
$ 362.17
Stock
73,004
5,397
Authorized Distributors
3
1
Case/Package
Half Brick
Half Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
15 V
-
Output Current
-
-
Output Power
50 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC DC CONVERTER 12V 50W Isolated Module DC DC Converter 1 Output 12V 4.17A 18V - 36V Input
DC DC CONVERTER 24V 50W Isolated Module DC DC Converter 1 Output 24V 2.08A 18V - 36V Input
DC DC CONVERTER 48V 50W Isolated Module DC DC Converter 1 Output 48V 1.04A 18V - 36V Input
TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W

Descriptions

Descriptions of Vicor VI-JW2-CY provided by its distributors.

DC DC CONVERTER 15V 50W Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 36V Input
Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
OCP,SCP 50W 3.33A 15V 1 36V 18V HALF-BRICK Through hole mounting 57.9mm*53.4mm*12.7mm
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
VI J00/200 - 24 Vin, 15 Vout, 50 W, C Product Grade
IC MCU 16BIT 48KB FLASH 48LFQFP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-JW2CY