Vicor V72C12C150BG

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 278.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V72C12C150BG.

IHS

Datasheet12 pages5 years ago

Future Electronics

CAD Models

Download Vicor V72C12C150BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 278.2
$ 302.36
Stock
134
6,035
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
43 V
43 V
Max Input Voltage
110 V
110 V
Output Voltage
12 V
3.3 V
Output Current
-
-
Output Power
150 W
75 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.3 %
86.3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
Advanced EnergyERM06B72
Module DC-DC 72VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick
Advanced EnergyERM04B72
Module DC-DC 72VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
Advanced EnergyERM05C72
75W, 43 -101Vin, 15V@5A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM05C72

Descriptions

Descriptions of Vicor V72C12C150BG provided by its distributors.

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
V72C Series 150 W Single Output 72 V Isolated DC - DC Converter Module
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
CONVERTER MOD DC/DC 12V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US