Vicor V72B12T250BL

Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
$ 382.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V72B12T250BL.

IHS

Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 382.88
$ 401.455
Stock
87
88
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
43 V
43 V
Max Input Voltage
110 V
110 V
Output Voltage
12 V
-
Output Current
-
-
Output Power
250 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.5 %
86.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Advanced EnergyERM06B72
Module DC-DC 72VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick
Advanced EnergyERM04B72
Module DC-DC 72VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
Advanced EnergyERM05C72
75W, 43 -101Vin, 15V@5A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM05C72
Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor V72B12T250BL provided by its distributors.

Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
V72B Series 250 W Single Output 12 V Mini Family DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
DC DC CONVERTER 12V 250W
new, original packaged

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US