Advanced Energy ERM04B72

Module DC-DC 72VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
$ 99.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy ERM04B72.

IHS

Datasheet39 pages4 years ago
Datasheet4 pages5 years ago

Newark

Sager Power Systems

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginHong Kong SAR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced EnergyERM03C72
50W, 43 -101Vin, 15V@3.33A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM03C72
Module DC-DC 1-OUT 12V 4.2A 50.4W 8-Pin 1/8-Brick
Advanced EnergyERM06B72
Module DC-DC 72VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick
Advanced EnergyERM05C72
75W, 43 -101Vin, 15V@5A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM05C72
Murata Power SolutionsULS-12/5-D48N-C
DC DC CONVERTER 12V 60W / Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input
Module DC-DC 48VIN 1-OUT 12V 5A 60W 8-Pin 1/8-Brick

Descriptions

Descriptions of Advanced Energy ERM04B72 provided by its distributors.

Module DC-DC 72VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
50W, 43 -101Vin, 12V@4.17A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM04B72
Isolated DC/DC Converters 50W 43-101Vin 12V 4.17A
DC-DC Regulated Power Supply Module
Isolated Through Hole DC/DC Converter, Railway, 50 W, 1 Output, Fixed, 12 V, 4.17 A, Regulated, Quarter Brick
DC-DC CONVERTER, 12V, 4.17A; No. of Outputs: 1 Output; Output Power Max: 50W; Output Voltage - Output 1: 12V; Output Current - Output 1: 4.17A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: ERM50 Series; Input Voltage DC Min: 43V; Input Voltage DC Max: 101V; DC / DC Converter Output Type: Fixed, Adjustable; DC / DC Converter Type: Quarter Brick; DC / DC Converter Mounting: Through Hole; Width: 36.8mm; Height: 12.7mm; Depth: 57.9mm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: IEC, UL

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy