Vicor V48B48C250BG

Module DC-DC Single-Out 48V 5.21A 250W Screw Mount/Through Hole 9-Pin Half Brick
$ 348.995
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48B48C250BG.

IHS

Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 348.995
$ 349.225
Stock
14,673
11,936
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
-
48 V
Output Current
-
-
Output Power
-
250 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89.5 %
89.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 28V 8.93A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 15V 33.33A 500W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC 48VIN 1-OUT 3.3V 7.5A 25W 6-Pin T/R
Module DC-DC 48VIN 1-OUT 3.3V 7.5A 25W 6-Pin T/R
Module DC-DC 1-OUT 3.3V 7.5A 25W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid

Descriptions

Descriptions of Vicor V48B48C250BG provided by its distributors.

Module DC-DC Single-Out 48V 5.21A 250W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
IC CONTROLLER ETHERNET 100TQFP
48V 250W DC/DC Converter

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US