Murata UEI25-033-D48P-C

Module DC-DC 1-OUT 3.3V 7.5A 25W 6-Pin
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-UEI25-033-D48P-CContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata UEI25-033-D48P-C.

IHS

Datasheet24 pages5 years ago

Sager Power Systems

Ciiva

Newark

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

Module DC-DC 1-OUT 3.3V 10A 35W 6-Pin Brick
Murata Power SolutionsNPH10S4803EIC
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Recom PowerRS3-483.3S
RS3 Series 3 W 36 to 72 V Input 3.3 V Single Output ECONOLINE DC/DC-Converter
Recom PowerRS3-483.3S/H3
Module DC-DC 1-OUT 3.3V 0.6A 3W 7-Pin SIP Tube
Recom PowerRSO-483.3S
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 3.3; mA. Out: 300
TDK-LambdaCC3-4803SF-E
DC-DC Converters, On-board type, Output: 2.64W, 3.3V, Isolated type, Option: DIP type

Descriptions

Descriptions of Murata UEI25-033-D48P-C provided by its distributors.

Module DC-DC 1-OUT 3.3V 7.5A 25W 6-Pin
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 25 W, 1 Output, Adj, Fixed, 3.3 V, 7.5 A, Regulated, DIP, Open Frame
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:36V to 75V; Power Rating:25.2W; Output Voltage:3.3V; Output Current:7.5A; Approval Bodies:CSA / EN / IEC / UL; Supply Voltage:48V
Dc-Dc Converter, Iso Pol, 1 O/P, 25W, 7.5A, 3.3V; Power Supply Approvals:Ite; Input Ratio:2:1; Output Power Max:25W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:7.5A; Output Voltage - Output 2:-Rohs Compliant: Yes |Murata Power Solutions UEI25-033-D48P-C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH