Vicor V48B48C250BL

Module DC-DC Single-Out 48V 5.21A 250W Screw Mount/Through Hole 9-Pin Half Brick
$ 349.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48B48C250BL.

IHS

Datasheet11 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+150%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 349.225
$ 348.995
Stock
11,936
14,673
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
48 V
-
Output Current
-
-
Output Power
250 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89.5 %
89.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 48V 1.56A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsULE-48/1.25-D48N-C
Module DC-DC 48VIN 1-OUT 48V 1.25A 60W 8-Pin 1/8-Brick
Murata Power SolutionsPAH-48/8.5-D48NB-C
Module DC-DC 48VIN 1-OUT 48V 8.5A 408W 9-Pin Half-Brick
Murata Power SolutionsPAH-53/8.5-D48PB-C
DC DC CONVERTER 53V 450W / Isolated Module DC DC Converter 1 Output 53V 8.5A 36V - 75V Input

Descriptions

Descriptions of Vicor V48B48C250BL provided by its distributors.

Module DC-DC Single-Out 48V 5.21A 250W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
V48B Series 250 W Single Output 48 V DC/DC Converter
DC,Fixed 1 48V 75V 36V 57.9mm*55.9mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US