Vicor V48A3V3C264BL

Module DC-DC Single-Out 3.3V 80A 264W Screw Mount/Through Hole 9-Pin Full Brick
$ 482.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48A3V3C264BL.

IHS

Datasheet11 pages5 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 482.47
$ 499.45
Stock
121
10,630
Authorized Distributors
1
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
3.3 V
-
Output Current
-
-
Output Power
264 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
80.8 %
80.8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaPAF500F48-3.3
DC-DC Converters, Power module type (with baseplate), Output: 264W, 3.3V, Isolated type
Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 48V 10.42A 500W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 28V 17.86A 500W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V48A3V3C264BL provided by its distributors.

Module DC-DC Single-Out 3.3V 80A 264W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 264W, Hybrid
V48A Series 264 W Single Output 3.3 V DC/DC Converter
DC DC CONVERTER 3.3V 264W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US