Vicor V48A3V3C264BG

Module DC-DC Single-Out 3.3V 80A 264W Screw Mount/Through Hole 9-Pin Full Brick
$ 499.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48A3V3C264BG.

IHS

Datasheet11 pages5 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 499.45
$ 482.47
Stock
10,630
121
Authorized Distributors
1
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
-
3.3 V
Output Current
-
-
Output Power
-
264 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
80.8 %
80.8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V48A3V3C264BG provided by its distributors.

Module DC-DC Single-Out 3.3V 80A 264W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 264W, Hybrid
Isolated DC/DC Converters C 36/75/48 3.3v/ 80A
DC DC CONVERTER 3.3V 264W
standard package

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US