TDK-Lambda PAF500F48-3.3

DC-DC Converters, Power module type (with baseplate), Output: 264W, 3.3V, Isolated type
$ 268.52
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF500F48-3.3.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PAF500F48-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

TDK-LambdaPAF700F48-12
DC-DC Converters, Power module type (with baseplate), Output: 702W, 12V, Isolated type
TDK-LambdaPAF600F48-12/T
Module DC-DC 48VIN 1-OUT 12V 50A 600W 16-Pin Brick
TDK-LambdaPAF600F48-28
DC-DC Converters, Power module type (with baseplate), Output: 602W, 28V, Isolated type
Advanced EnergyAGF800-48S48P-6L
Module DC-DC 48VIN 1-OUT 48V 16.7A 800W 14-Pin Brick

Descriptions

Descriptions of TDK-Lambda PAF500F48-3.3 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 264W, 3.3V, Isolated type
Power Supply; 3.3 VDC (Nom.); 80 A; 264 W; 48 VDC; 7.3 A (Typ.) W; -40 degC
Module DC-DC 1-OUT 3.3V 80A 264W 16-Pin Brick
DC-DC Regulated Power Supply Module, 1 Output, 264W, Hybrid
264 W, 36 -76 VDC VIN, SINGLE OUTPUT, 3.3 VDC@80 A DC-DC CONVERTER
Isolated DC/DC Converters - Through Hole 264W 3.3V 80A
DC,Fixed 1 3.3V 76V 36V 116.8mm*61mm*12.7mm
Dc-Dc Converter, 3.3V, 80A; Power Supply Applications:Ite; Dc/Dc Converter Type:Full Brick, Dip; Input Ratio:-; Output Power Max:264W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:80A Rohs Compliant: Yes |Tdk-Lambda PAF500F48-3.3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF-500F-48-3.3
  • PAF500F483.3