TDK-Lambda PAF600F280-48/T

Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick
$ 260.157
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF600F280-48/T.

IHS

Datasheet2 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Farnell

RS (Formerly Allied Electronics)

Elcodis

Inventory History

3 month trend:
-6.32%

CAD Models

Download TDK-Lambda PAF600F280-48/T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAF600F48-12/T
Module DC-DC 48VIN 1-OUT 12V 50A 600W 16-Pin Brick
TDK-LambdaPAF700F48-28/T
Remote On/Off,OCP,OVP 25A 28V 1 76V 48V Fixed Through hole mounting 60.96mm*116.84mm*12.7mm
TDK-LambdaPAF700F48-28
DC-DC Converters, Power module type (with baseplate), Output: 700W, 28V, Isolated type
Advanced EnergyAGF800-48S48P-6L
Module DC-DC 48VIN 1-OUT 48V 16.7A 800W 14-Pin Brick

Descriptions

Descriptions of TDK-Lambda PAF600F280-48/T provided by its distributors.

Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick
DC-DC, 600W, 200-400V, 48V 12.5A, Full brick, Non-threaded mounting insert
DC-DC Converters, Power module type (with baseplate), Output: 600W, 48V, Isolated type, Option: Mounting stand (Non-threaded through hole)
DC-DC CONVERTER, 48V, 12.5A; Power Suppl; DC-DC CONVERTER, 48V, 12.5A; Power Supply Approvals:ITE; No. of Outputs:1 Output; Output Power Max:600W; Output Voltage - Output 1:48V; Output Current - Output 1:12.5A; Output Voltage - Output 2:-; Output Current - Output 2:-

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF-600F-280-48/T
  • PAF600F280-48T
  • PAF600F28048/T
  • PAF600F28048T