Vicor V300C28C75BL

Module DC-DC Single-Out 28V 2.68A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 301.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C28C75BL.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 301.275
$ 279.12
Stock
228
4,198
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
28 V
-
Output Current
-
-
Output Power
75 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.3 %
87.3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 24V 3.13A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 28V 8.93A 250W Screw Mount/Through Hole 9-Pin Half Brick
TDK-LambdaPH75S280-24
Module DC-DC 280VIN 1-OUT 24V 3.2A 75W 6-Pin
TDK-LambdaPAF600F280-28/T
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
TDK-LambdaPAF450F280-28
DC-DC Converters, Power module type (with baseplate), Output: 462W, 28V, Isolated type

Descriptions

Descriptions of Vicor V300C28C75BL provided by its distributors.

Module DC-DC Single-Out 28V 2.68A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
V300C Series 75 W Single Output 28 V Micro Family DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Fixed 1 28V 375V 180V 57.9mm*36.8mm*16.5mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US