TDK-Lambda PAF450F280-28

DC-DC Converters, Power module type (with baseplate), Output: 462W, 28V, Isolated type
$ 224.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF450F280-28.

IHS

Datasheet2 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+400%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-09-15
LTD Date2024-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPH300S280-24
DC-DC Converters, Power module type (with baseplate), Output: 300W, 24V, Isolated type
TDK-LambdaPH300F280-24
DC-DC Converters, Power module type (with baseplate), Output: 302.4W, 24V, Isolated type
TDK-LambdaPH150F280-28
Power Supply, Power Rating 150 Watt, Output Current Rating 5.40 Ampere

Descriptions

Descriptions of TDK-Lambda PAF450F280-28 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 462W, 28V, Isolated type
Module DC-DC 1-OUT 28V 16.5A 462W 16-Pin Brick
DC-DC Regulated Power Supply Module, 1 Output, 456W, Hybrid
462 W, 200 -400 VDC VIN, SINGLE OUTPUT, 28 VDC@16.5 A DC-DC CONVERTER
DC-DC, 462W, 200-400V, 28V 16.5A, Full brick
DIP,118x61mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole 450W 28V 16.5A
450W 200-400VDC 28V@16.5A 4.60 x 2.40 x 0.5
DC,Fixed 1 28V 400V 200V 118mm*61mm*27.5mm
Dc-Dc Converter, 28V, 16.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Full Brick; Input Ratio:-; Output Power Max:462W; No. Of Outputs:1 Output; Output Voltage - Output 1:28V; Output Current - Output 1:16.5A; Width:61Mm Rohs Compliant: Yes |Tdk-Lambda PAF450F280-28

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF-450F-280-28
  • PAF450F28028