Vicor V300C28C150BL

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 311.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C28C150BL.

IHS

Datasheet14 pages4 years ago

Future Electronics

Elcodis

Inventory History

3 month trend:
Restocked

CAD Models

Download Vicor V300C28C150BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 311.74
$ 277.536
$ 277.536
Stock
48,892
23,464
23,464
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
7
-
-
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
28 V
-
-
Output Current
6.97 A
-
-
Output Power
150 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
86.5 %
86.5 %
86.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

V300C Series 150 W 180 to 375 V Input Isolated Output 28 V Micro DC/DC Converter
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 28V 8.93A 250W Screw Mount/Through Hole 9-Pin Half Brick
TDK-LambdaPH100S280-28
Power Supply, Power Rating 100 Watt, Output Current Rating 3.60 Ampere
TDK-LambdaPH100A280-24
Isolated Board Mount DC/DC Converter, Quarter Brick, Fixed, Adjustable, Through Hole, 100.8 W
TDK-LambdaPH150A280-24
DC-DC Converters, Power module type (with baseplate), Output: 151.2W, 24V, Isolated type

Descriptions

Descriptions of Vicor V300C28C150BL provided by its distributors.

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Micro Family - Vin - 300, Vout - 28, Power - 150, Product Grade - C
OVP, UVLO, 150W, 5.36A, 28V, 1, 375V, 180V, Fixed, TH

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US