Vicor V300B48C250BG

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
$ 352.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300B48C250BG.

IHS

Datasheet14 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 352.55
$ 302.125
Stock
5,091
15,321
Authorized Distributors
1
3
Case/Package
-
DIP
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
-
48 V
Output Current
-
-
Output Power
-
250 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 48V 10.42A 500W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 24V 20.83A 500W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 48V 5.21A 250W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor V300B48C250BG provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
Module DC-DC 1-OUT 48V 5.21A 250W 9-Pin Half-Brick
DC DC CONVERTER 48V 250W
2SK1762 RENESAS

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US