Vicor V300B12E250BG

Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
$ 372.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300B12E250BG.

IHS

Datasheet14 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 372.47
$ 360.94
Stock
5,206
5,529
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.3 %
87.3 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
Module DC-DC Single-Out 24V 10.42A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 10.42A 250W Screw Mount/Through Hole 9-Pin Half Brick
Murata Power SolutionsMEV1S1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsMEV1S2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsMEV1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube

Descriptions

Descriptions of Vicor V300B12E250BG provided by its distributors.

Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
Isolated DC/DC Converters E 180/375/300 12v/ 20.8A
DC DC CONVERTER 12V 250W
ISO RS485/422 1MBPS 2.5KVRMS

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US