Vicor V24C3V3T75BG

Module DC-DC Single-Out 3.3V 22.73A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 275.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C3V3T75BG.

IHS

Datasheet2 pages8 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 275.14
$ 275.3
$ 275.3
Stock
94
16,452
16,452
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
-
7
7
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
-
3.3 V
3.3 V
Output Current
-
22.72 A
22.72 A
Output Power
-
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
79 %
79 %
79 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 3.3V 22.73A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Module DC-DC Single-Out 3.3V 22.73A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsMTC2S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R
Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R

Descriptions

Descriptions of Vicor V24C3V3T75BG provided by its distributors.

Module DC-DC Single-Out 3.3V 22.73A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC 24VIN 1-OUT 3.3V 22.72A 75W Medical 7-Pin Quarter-Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC DC CONVERTER 3.3V 75W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US