Murata Power Solutions MTC2S2405MC-R7

Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTC2S2405MC-R7.

IHS

Datasheet13 pages8 years ago

Sager Power Systems

Newark

TME

Inventory History

3 month trend:
-8.54%

CAD Models

Download Murata Power Solutions MTC2S2405MC-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Murata Power SolutionsMTC2S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R
Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Murata Power SolutionsMTC1S2405MC-R13
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
XP PowerISH2412A-H
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerISE2409A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE2424A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MTC2S2405MC-R7 provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
MTC2 Series 2 W SM 2:1 Input Single Output 5V DC/DC Converter - SMD-6
Dc-Dc Converter, 5V, 0.4A; |Murata Power Solutions MTC2S2405MC-R7
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 2:1, 2 W, 1 Output, Adj, Fixed
Isolated DC/DC Converters - SMD SM 2W 24V-5V 7-INCH REEL
DC-DC Regulated Power Supply Module
Murata DCDC Converter MTC2 Series 18→36V In 5V Out 2W
SMD-6P Isolated Power Modules ROHS
DC-DC CONVERTER, 5V, 0.4A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc