Vicor V24C3V3T75BL

Module DC-DC Single-Out 3.3V 22.73A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 274.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C3V3T75BL.

IHS

Datasheet2 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-61.11%

Alternate Parts

Price @ 1000
$ 274.79
$ 282.42
$ 282.42
Stock
16,452
5,374
5,374
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
7
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
3.3 V
-
-
Output Current
22.72 A
-
-
Output Power
-
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
79 %
79 %
79 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 3.3V 15.15A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Recom PowerRS3-243.3S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 600
Recom PowerRS-243.3S/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 500
TDK-LambdaCC6-2403SF-E
DC-DC Converters, On-board type, Output: 3.96W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2403SF-E
DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC3-2403SF-E
DC-DC Converters, On-board type, Output: 2.64W, 3.3V, Isolated type, Option: DIP type

Descriptions

Descriptions of Vicor V24C3V3T75BL provided by its distributors.

Module DC-DC Single-Out 3.3V 22.73A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
V24C Series 75 W 3.3 V Single Output Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
OVP,UVLO 79% 75W 22.72A 3.3V 1 36V 18V Fixed

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US