Vicor V24C12T50BG

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 271.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C12T50BG.

IHS

Datasheet15 pages5 years ago
Datasheet15 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-30.27%

Alternate Parts

Price @ 1000
$ 271.49
$ 265.14
$ 265.14
Stock
21,849
13,450
13,450
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
7
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
12 V
-
-
Output Current
4.17 A
-
-
Output Power
50 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
88.1 %
88.1 %
88.1 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRPP50-2412S
50W DC/DC-Converter 'POWERLINE-PLUS' 2 x1.2 2.25k; V. In: 18-36; V. Out: 12; mA. Out: 4170
Recom PowerRS3-2412S/H3
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W Medical 7-Pin SIP Tube
Murata Power SolutionsULE-12/4.2-D24P-C
DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
Module DC-DC 24VIN 1-OUT 12V 8.33A 100W Medical 7-Pin Quarter-Brick
Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
V24C Series 100 W 18 to 36 V Input Single Output 12 V Micro DC/DC Converter

Descriptions

Descriptions of Vicor V24C12T50BG provided by its distributors.

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
V24C Series 50 W 24 Vout 18 - 36 Vin Isolated DC - DC Converter Module
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
BRIDGE RECT 3PHASE 1.6KV 90A SP1

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US