Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24C12C100BG

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 329.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C12C100BG.

IHS

Datasheet15 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vicor V24C12C100BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 329.165
$ 240.462
$ 240.462
Stock
49,937
49,730
49,730
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
12 V
12 V
12 V
Output Current
8.33 A
8.33 A
8.33 A
Output Power
100 W
100 W
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
85.8 %
85.8 %
85.8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

V24C Series 100 W 18 to 36 V Input Single Output 12 V Micro DC/DC Converter
DC DC CONVERTER 12V 100W Isolated Module DC DC Converter 1 Output 12V 8.33A 18V - 36V Input
Module DC-DC Single-Out 15V 6.67A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Recom PowerRS3-2412S/H3
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W Medical 7-Pin SIP Tube
Recom PowerRSO-2412S/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 83
Recom PowerRS-2412S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 166

Descriptions

Descriptions of Vicor V24C12C100BG provided by its distributors.

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
OVP UVLO 8.33A 12V 1 36V 24V Fixed Regulator, TH
IC MCU 32BIT 1MB FLASH 100LQFP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US