Vicor V24C12T100BL

DC DC CONVERTER 12V 100W Isolated Module DC DC Converter 1 Output 12V 8.33A 18V - 36V Input
$ 250.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C12T100BL.

IHS

Datasheet15 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+124%

CAD Models

Download Vicor V24C12T100BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 250.103
$ 258.07
$ 258.07
Stock
127,504
47,690
47,690
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
12 V
12 V
12 V
Output Current
8.33 A
8.33 A
8.33 A
Output Power
-
100 W
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
85.8 %
85.8 %
85.8 %

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

DC DC CONVERTER 12V 100W Isolated Module DC DC Converter 1 Output 12V 8.33A 18V - 36V Input
DC DC CONVERTER 12V 50W Isolated Module DC DC Converter 1 Output 12V 4.17A 18V - 36V Input
Recom PowerRS3-2415S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 200
DC DC CONVERTER 12V 50W Isolated Module DC DC Converter 1 Output 12V 4.2A 18V - 36V Input
TDK-LambdaCC6-2412SF-E
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2412SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD

Descriptions

Descriptions of Vicor V24C12T100BL provided by its distributors.

DC DC CONVERTER 12V 100W Isolated Module DC DC Converter 1 Output 12V 8.33A 18V - 36V Input
isolation module DC converter Input18~36Vdc,output 12V 100W,-40~100℃
Module DC-DC 24VIN 1-OUT 12V 8.33A 100W Medical 7-Pin Quarter-Brick
V24C Series 100 W 12 V Single Output Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Isolated DC/DC Converters Micro Family-Vin-24, Vout-12, Power-100

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US