Vicor V24C12H50BL

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 405.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C12H50BL.

IHS

Datasheet15 pages5 years ago
Datasheet15 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 4.17A 50W Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsMTC2S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R
Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R

Descriptions

Descriptions of Vicor V24C12H50BL provided by its distributors.

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Isolated DC/DC Converters Micro Family-Vin-24, Vout-12, Power-50
Micro Family 24Vin 12Vout 50W Isolated DC/DC Converters
OVP,UVLO 88.1% 50W 4.17A 12V 1 36V 24V Fixed
TLE7269 - AUTOMOTIVE LIN TRANSCE
SHOTKY DIODE 375V 400AMP - BEAM

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US