Vicor V24C12C50BL

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 297.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C12C50BL.

IHS

Datasheet15 pages5 years ago
Datasheet15 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-30.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 297.24
$ 278.315
Stock
23,721
134
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
-
7
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
12 V
12 V
Output Current
-
4.17 A
Output Power
50 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.1 %
88.1 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 9-Pin Half Brick
VI J00 Series 50 W 18 to 36 V Input Isolated Output 12 V Half Brick DC/DC Converter
Recom PowerRPP50-2412S
50W DC/DC-Converter 'POWERLINE-PLUS' 2 x1.2 2.25k; V. In: 18-36; V. Out: 12; mA. Out: 4170
Murata Power SolutionsMTC1S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
Murata Power SolutionsULE-12/4.2-D24P-C
DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid

Descriptions

Descriptions of Vicor V24C12C50BL provided by its distributors.

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Micro Family - Vin - 24, Vout - 12, Power - 50, Product Grade - C
50W 1 18V 36V 0.2% 12V 57.9mm*36.8mm*15.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US