Murata Power Solutions MTC1S2412MC-R7

Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTC1S2412MC-R7.

IHS

Datasheet17 pages4 years ago

Sager Power Systems

Newark

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
TDK-LambdaCC1R5-2412SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
TDK-LambdaCC3-2412SR-E
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
Murata Power SolutionsOKI-T/36W-W40N-C
Module DC-DC 24VIN 1-OUT 5.021V to 15.5V 3A 36W 5-Pin SMT T/R
TDK-LambdaCC3-2403SR-E
Module DC-DC 1-OUT 3.3V 0.8A 3W 7-Pin PDIP SMD
Murata Power SolutionsOKI-T/36W-W40P-C
Module DC-DC 24VIN 1-OUT 5.021V to 15.5V 3A 36W 5-Pin SMT T/R

Descriptions

Descriptions of Murata Power Solutions MTC1S2412MC-R7 provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
MTC1 Series 1 W 24 Vin 12 V Single Output DC/DC Converter
Isolated DC/DC Converters - SMD 1W 24V-12V 7-IN REEL
DC/DC Converter Isolated 12V 1W
RS APAC
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 2:1, 1 W, 1 Output, Adj, Fixed, 12 V, 83 mA, Regulated, Miniature SMD
DC-DC CONV, MEDICAL, 12V, 0.083A, SMD; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:12V; Output Current - Output 1:83mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTC1S2412MCR7