Vicor V24A48C400BG

Module DC-DC 1-OUT 48V 8.34A 400W Screw Mount/Through Hole 9-Pin Full-Brick
$ 500.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24A48C400BG.

IHS

Datasheet15 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 500.245
$ 499.81
Stock
11,093
6,811
Authorized Distributors
4
4
Case/Package
Full Brick
Full Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
48 V
Output Current
-
8.33 A
Output Power
-
400 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.7 %
86.7 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 1-OUT 48V 8.34A 400W Screw Mount/Through Hole 9-Pin Full-Brick
VI-200 Series 50 W 18 to 36 V Input Isolated Output 12 V DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid

Descriptions

Descriptions of Vicor V24A48C400BG provided by its distributors.

Module DC-DC 1-OUT 48V 8.34A 400W Screw Mount/Through Hole 9-Pin Full-Brick
Module DC-DC 24VIN 1-OUT 48V 8.33A 400W Medical 9-Pin Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
OVP,UVLO 400W 8.33A 48V 1 36V 18V

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US