Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24A48T400BL

Module DC-DC 1-OUT 48V 8.34A 400W Screw Mount/Through Hole 9-Pin Full-Brick
$ 524.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24A48T400BL.

IHS

Datasheet15 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vicor V24A48T400BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 524.363
$ 577.78
Stock
40,559
686
Authorized Distributors
3
2
Case/Package
Full Brick
Full Brick
Number of Pins
9
9
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
48 V
48 V
Output Current
8.33 A
8.33 A
Output Power
400 W
400 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.7 %
86.7 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 48V 8.33A 400W 9-Pin Brick
Module DC-DC 1-OUT 15V 26.67A 400W Screw Mount/Through Hole 9-Pin Full-Brick
Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V24A48T400BL provided by its distributors.

Module DC-DC 1-OUT 48V 8.34A 400W Screw Mount/Through Hole 9-Pin Full-Brick
OVP,UVLO 400W 8.33A 48V 1 36V 18V Fixed Through hole mounting 116.84mm*55.88mm*12.7mm
V24A Series 400 W Single Output 48 V Mini Family DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US