Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24A48C400BL

DC DC CONVERTER 48V 400W Isolated Module DC DC Converter 1 Output 48V 8.33A 18V - 36V Input
$ 447.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24A48C400BL.

IHS

Datasheet15 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+86.67%

CAD Models

Download Vicor V24A48C400BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 447.911
$ 476.35
Stock
35,521
5,068
Authorized Distributors
3
3
Case/Package
Full Brick
Full Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
48 V
-
Output Current
8.33 A
-
Output Power
400 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.7 %
86.7 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC DC CONVERTER 48V 400W Isolated Module DC DC Converter 1 Output 48V 8.33A 18V - 36V Input
DC DC CONVERTER 48V 150W Isolated Module DC DC Converter 1 Output 48V 3.13A 18V - 36V Input
DC DC CONVERTER 24V 400W Isolated Module DC DC Converter 1 Output 24V 16.67A 18V - 36V Input

Descriptions

Descriptions of Vicor V24A48C400BL provided by its distributors.

DC DC CONVERTER 48V 400W Isolated Module DC DC Converter 1 Output 48V 8.33A 18V - 36V Input
Module DC-DC 24VIN 1-OUT 48V 8.33A 400W 9-Pin Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
Maxi Family - Vin - 24, Vout - 48, Power - 400, Product Grade - C
OVP, UVLO, 400W, 8.33A, 48V, 1 Channel, 36V, 18V Fixed, TH

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US