Vicor V110A24C400BL

Module DC-DC Single-Out 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full Brick
$ 477.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V110A24C400BL.

IHS

Datasheet14 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-90.82%

CAD Models

Download Vicor V110A24C400BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 477.42
$ 500.26
Stock
14,342
5,254
Authorized Distributors
1
2
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
66 V
66 V
Max Input Voltage
154 V
154 V
Output Voltage
24 V
-
Output Current
-
-
Output Power
400 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.6 %
86.6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 24V 12.5A 300W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 12V 33.33A 400W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V110A24C400BL provided by its distributors.

Module DC-DC Single-Out 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
Maxi Family - Vin - 110, Vout - 24, Power - 400, Product Grade - C
OVP,UVLO 86.6% 400W 16.67A 24V 1 154V 66V Fixed

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US