Veeder-Root MCJR2S00

MCJR2S00 - Veeder-Root / Eagle Signal MAXjr Count 2; 115/230 VAC
$ 2,039.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root MCJR2S00.

Newark

Datasheet1 page10 years ago
Datasheet1 page28 years ago

Related Parts

Red Lion ControlsPAXP0010
Process Meter, 1/8 DIN, 11-36VDC/24V AC Power, Red LED Display (Sunlight Visible), N4X
Red Lion ControlsC48CD102
2LINE BACKLIT LCD RELAY OUTPUT 1/16 DIN QUAD SENSING BI-DIRECTIONAL SEALED NEMA4X ENCL
Red Lion ControlsPAXS0000
Strain Gage/Bridge Input Meter, 1/8 DIN, Sunlight Visible Red LED Displ, N4X, 85-250VAC Power
Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40LCD-1/2-5-C
DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
Murata Power SolutionsDMS-40PC-1-RL-C
DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter

Descriptions

Descriptions of Veeder-Root MCJR2S00 provided by its distributors.

MCJR2S00 - Veeder-Root / Eagle Signal MAXjr Count 2; 115/230 VAC
MULTIFUNCTION COUNTER; No. of Digits / Alpha: 5; Digit Height: 14.2mm; Power Consumption: 6VA; Panel Cutout Height: 1.78"; Panel Cutout Width: 3.58"; Counting Speed: 10kHz; Operating Temperature Range: 0°C to
Multifunction Counter; Núm. De Dígitos/Caracteres:5; Altura Del Dígito:14.2Mm; Tensión De Alimentación Mín.:115Vac; Tensión De Alimentación Máx.:230Vac; Altura De Encastre Del Panel:45.21Mm; Anchura De Encastre Del Panel:90.93Mm |Danaher Controls MCJR2S00

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot