Veam 27961-15T12

Ir Con 16S Skt Crimp Gld 18-20 |Veam 27961-15T12
$ 5.296

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veam 27961-15T12.

Inventory History

3 month trend:
+65.23%

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Contact SKT 16 Size Crimp ST Cable Mount
Amphenol AerospaceM39029/56-349
Socket contact, size 22M [Amphenol] M39029/56-349 Socket contact, size 22M
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of Veam 27961-15T12 provided by its distributors.

Ir Con 16S Skt Crimp Gld 18-20 |Veam 27961-15T12
ITT 27961-15T12 Veam contacts
CONTACT SOCKET 18AWG CRIMP GOLD
CON SOCKET SZ16S GLD 1 MM

Manufacturer Aliases

Veam has several brands around the world that distributors may use as alternate names. Veam may also be known as the following names:

  • ITT Cannon Veam
  • VEAM COMMITAL
  • ITT VEAM LLC
  • VEAM LITTON
  • ITT / VEAM
  • LITTON VEAM AMPHENOL
  • VEAMCONNECTOR
  • Litton Veam
  • VEAM WINCHESTER
  • Veam Connectors