Amphenol Aerospace M39029/56-349

Socket contact, size 22M [Amphenol] M39029/56-349 Socket contact, size 22M
$ 3.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M39029/56-349.

Newark

Datasheet1 page10 years ago

IHS

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-2.26%

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Contact SKT 16 Size Crimp ST Cable Mount
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Amphenol AerospaceM39029/57-356
Contact Skt Crimp 22Awg Gold Pwr | Amphenol Aerospace M39029/57-356
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of Amphenol Aerospace M39029/56-349 provided by its distributors.

Socket contact, size 22M [Amphenol] M39029/56-349 Socket contact, size 22M
Contact SKT Crimp ST Cable Mount 22-28AWG
JT Series Accessories SKT 22M GA
CRIMP CONTACTS MIL Sockets #22
Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Wire Size Awg Min:28Awg; For Use With:Mil-Dtl-38999 Ii, Jt I,ljt/Sjt Series Connectors; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Industrial M39029/56-349.

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029/56-349.