VCC CMDA2AR7D1S

CML CMDA2AR7D1S LED SMT 1206 Red Part of the VCC Family of Products
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)CMDA2AR7D1S03KBulk
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMDA2AR7D1S.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages20 years ago

Mouser

Component Distributors Inc.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Red, Diffused Milky White, 2mm
LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
Dialight521-9462F
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Dialight550-3005F
550 Series Red Green Ø5 mm 60° 90/40 mcd 1.8/2.1 V LED Circuit Board Indicator
LED;RED;11MCD;0.061IN.DIA.;SMD;100MA;2V VF;635NM;140DEG;SMD;WHITE DIFFUSED;5V VR

Descriptions

Descriptions of VCC CMDA2AR7D1S provided by its distributors.

CML CMDA2AR7D1S LED SMT 1206 Red Part of the VCC Family of Products
LEDRed90 mcd (Typ.)0.125 in. L x 0.053 in. W x 0.043 in. H1206 SMD5 V
LED Uni-Color Red 637nm 2-Pin SMD T/R
Single Color LED, Red, Diffused, 2mm
CMDA2 Series, diffused, high bright, multiple colors, 140/170 viewing, 1206 package size, (solder pad geometry 1)
LED SMD Standard RED 637nm 90mcd DIFF

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC